Part Details for 638P12503I3T by CTS Corporation
Overview of 638P12503I3T by CTS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 638P12503I3T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTX1472CT-ND
|
DigiKey | XTAL OSC XO 125.0000MHZ LVPECL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4845 / $4.9200 | Buy Now |
DISTI #
638P12503I3T
|
Avnet Americas | Ultra Low Jitter Clock Crystal Oscillator LVPECL Pin 1 Enable 125MHz Frequency ±50ppm Frequency Stability ‐40°C to +85°C Temperature 3.3VDC Supply Voltage 6-Pin Surface Mount T/R - Tape and Reel (Alt: 638P12503I3T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.7593 / $3.9169 | Buy Now |
DISTI #
774-638P12503I3T
|
Mouser Electronics | Standard Clock Oscillators 125MHz +3.3V 50ppm LVPECL -40C +85C RoHS: Compliant | 0 |
|
$3.3600 | Order Now |
|
Future Electronics | OSCILLATORS RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$3.2500 | Buy Now |
|
Onlinecomponents.com | Oscillator XO 125MHz ±50ppm LVPECL 55% 3.3V 6-Pin SMD T/R RoHS: Compliant |
170 Partner Stock |
|
$3.5100 / $3.8300 | Buy Now |
DISTI #
638P12503I3T
|
Avnet Abacus | - Tape and Reel (Alt: 638P12503I3T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Oscillator XO 125MHz ±50ppm LVPECL 55% 3.3V 6-Pin SMD T/R RoHS: Compliant |
170 Partner Stock |
|
$3.5100 / $3.8300 | Buy Now |
Part Details for 638P12503I3T
638P12503I3T CAD Models
638P12503I3T Part Data Attributes
|
638P12503I3T
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
638P12503I3T
CTS Corporation
LVPECL Output Clock Oscillator, 125MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CTS | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT; TR, 7 INCH | |
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 2.0mm | |
Rise Time-Max | 0.7 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 638P12503I3T
This table gives cross-reference parts and alternative options found for 638P12503I3T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 638P12503I3T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GXO-E72L/BN125.0MHZ | LVPECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Golledge Electronics Ltd | 638P12503I3T vs GXO-E72L/BN125.0MHZ |
EMCL23H2J-125.000M | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 638P12503I3T vs EMCL23H2J-125.000M |
EMCL23H2J-125.000MTR | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 638P12503I3T vs EMCL23H2J-125.000MTR |
530AA125M000BG | LVPECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 638P12503I3T vs 530AA125M000BG |
530AA125M000BGR | LVPECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 638P12503I3T vs 530AA125M000BGR |
EMCL23M2J-125.000M | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 638P12503I3T vs EMCL23M2J-125.000M |
EMCL23H2H-125.000M | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 638P12503I3T vs EMCL23H2H-125.000M |
EMCL23M2H-125.000M | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 638P12503I3T vs EMCL23M2H-125.000M |
GXO-E72L/BI125.0MHZ | LVPECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Golledge Electronics Ltd | 638P12503I3T vs GXO-E72L/BI125.0MHZ |
SIT9002AC-083N33EB125.00000 | LVPECL Output Clock Oscillator, 125MHz Nom, | SiTime Corporation | 638P12503I3T vs SIT9002AC-083N33EB125.00000 |