Part Details for 638P156H3C3T by CTS Corporation
Overview of 638P156H3C3T by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 638P156H3C3T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
638P156H3C3T-ND
|
DigiKey | XTAL OSC XO 156.257812MHZ LVPECL Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7211 | Buy Now |
DISTI #
638P156H3C3T
|
Avnet Americas | Ultra Low Jitter Clock Crystal Oscillator LVPECL Pin 1 Enable Output 156.257812MHz ±50ppm Frequency Stability 3.3VDC Voltage â20°C to +70°C Temperature 6-Pin Surface Mount T/R - Tape and Reel (Alt: 638P156H3C3T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-638P156H3C3T
|
Mouser Electronics | Standard Clock Oscillators 7.0mm x 5.0mm Surface Mount LVPECL Clock, 156.257812MHz, 3.3V, 100fs Typical Phase Jitter, Stab 50ppm, -20 C/+70 C, Pin 1 Enable, 1k/reel RoHS: Compliant | 0 |
|
$3.5700 / $3.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$3.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3500 / $9.1800 | Buy Now |
DISTI #
638P156H3C3T
|
Avnet Abacus | - Tape and Reel (Alt: 638P156H3C3T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 638P156H3C3T
638P156H3C3T CAD Models
638P156H3C3T Part Data Attributes
|
638P156H3C3T
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
638P156H3C3T
CTS Corporation
LVPECL Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | |
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 156.257812 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 2.0mm | |
Rise Time-Max | 0.7 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold Flash (Au) - with Nickel (Ni) barrier |
Alternate Parts for 638P156H3C3T
This table gives cross-reference parts and alternative options found for 638P156H3C3T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 638P156H3C3T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMCL13D2H-156.000M | CRYSTAL OSCILLATOR, CLOCK, 156MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 638P156H3C3T vs EMCL13D2H-156.000M |
530AA156M000DG | LVPECL Output Clock Oscillator, 156MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 638P156H3C3T vs 530AA156M000DG |
EMCL13M2H-156.000MTR | CRYSTAL OSCILLATOR, CLOCK, 156MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 638P156H3C3T vs EMCL13M2H-156.000MTR |
EMCL23H2J-156.000M | CRYSTAL OSCILLATOR, CLOCK, 156MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 638P156H3C3T vs EMCL23H2J-156.000M |
EMCL23M2H-156.000MTR | CRYSTAL OSCILLATOR, CLOCK, 156MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 638P156H3C3T vs EMCL23M2H-156.000MTR |
FO7PSCBM156.0-T2 | LVPECL Output Clock Oscillator, 156MHz Nom, | Abracon Corporation | 638P156H3C3T vs FO7PSCBM156.0-T2 |
530AA156M251DGR | LVPECL Output Clock Oscillator, 156.251MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 638P156H3C3T vs 530AA156M251DGR |
EMCL23H2H-156.000M | CRYSTAL OSCILLATOR, CLOCK, 156MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 638P156H3C3T vs EMCL23H2H-156.000M |
530AA156M000BGR | LVPECL Output Clock Oscillator, 156MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 638P156H3C3T vs 530AA156M000BGR |
EMCL13D2J-156.000M | CRYSTAL OSCILLATOR, CLOCK, 156MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 638P156H3C3T vs EMCL13D2J-156.000M |