638P16116C3T
CTS Corporation
Description: LVPECL Output Clock Oscillator, 161.1328MHz Nom,

Overview of 638P16116C3T by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

Price & Stock for 638P16116C3T by CTS Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 638P16116C3T-ND
DigiKey XTAL OSC XO 161.1328MHZ LVPECL Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $6.1660
$6.1660 Buy Now
DISTI # 638P16116C3T
Avnet Americas Ultra?Low?Jitter?Clock Crystal Oscillator LVPECL Pin 1 Enable 161.1328MHz Frequency ?20ppm Frequency Stability 20?C to +70?C Temperature 3.3VDC Supply Voltage 6-Pin Surface Mount T/R - Tape and Reel (Alt: 638P16116C3T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
RFQ
DISTI # 774-638P16116C3T
Mouser Electronics Standard Clock Oscillators 7.0mm x 5.0mm Surface Mount LVPECL Clock, 161.132800MHz, 3.3V, 100fs Typical Phase Jitter, Stab 20ppm, -20 C/+70 C, Pin 1 Enable, 1k/reel RoHS: Compliant 0
  • 1,000 $6.0200
$6.0200 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 1,000 $5.9700
$5.9700 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 250 $16.2300
  • 500 $8.5900
  • 750 $6.0500
  • 1,000 $5.9300
$5.9300 / $16.2300 Buy Now
DISTI # 638P16116C3T
Avnet Abacus - Tape and Reel (Alt: 638P16116C3T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for 638P16116C3T by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 638P16116C3T by CTS Corporation

638P16116C3T
CTS Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Reach Compliance Code
compliant
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT; TR, 7 INCH
Fall Time-Max
0.7 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
20%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
161.1328 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
LVPECL
Output Load
50 OHM
Physical Dimension
7.0mm x 5.0mm x 2.0mm
Rise Time-Max
0.7 ns
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
GOLD OVER NICKEL
Want to compare parts?
  1. 638P16116C3T
    CTS Corporation
    LVPECL Output Clock Oscillator, 161.1328MHz Nom,
    VS

Related Parts for 638P16116C3T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 638P16116C3T by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 638P16116C3T by CTS Corporation

Select Manufacturer
Which Manufacturer of 638P16116C3T would you like to use for your alert(s)?
  • Please alert me when 638P16116C3T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 638P16116C3T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 638P16116C3T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 638P16116C3T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 638P16116C3T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 638P16116C3T by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: