Part Details for 63901-7470 by Molex
Overview of 63901-7470 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DM7470N | Rochester Electronics LLC | J-K Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP14, DIP-14 | |
RFB0807-470L | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
5962-88639012A | Renesas Electronics Corporation | OCTAL TRANSPARENT LATCH |
Price & Stock for 63901-7470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R2646
|
Newark | Tool Kit |Molex 63901-7470 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,418.9300 / $1,528.0800 | Buy Now |
DISTI #
538-63901-7470
|
Mouser Electronics | Tool Kits & Cases TOOL KIT | 0 |
|
$1,501.5000 / $1,532.5900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,026.4500 / $2,141.7200 | Buy Now |