Part Details for 6394-BK by Anderson Power Products
Overview of 6394-BK by Anderson Power Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6394-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53H9311
|
Newark | Cont.35Mm Sbex320/350 B01917P1 Rohs Compliant: Yes |Anderson Power Products 6394-BK Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9200 / $18.4100 | Buy Now |
DISTI #
2243-6394-BK-ND
|
DigiKey | TERM BLADE NON-GEND 2AWG 1=1PC Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
100 In Stock |
|
$12.6460 / $15.4600 | Buy Now |
DISTI #
879-6394-BK
|
Mouser Electronics | Heavy Duty Power Connectors SBEX320/350 35MM CONTACT RoHS: Compliant | 46 |
|
$12.1100 / $15.4600 | Buy Now |
DISTI #
70246165
|
RS | Connector, Power, Heavy Duty, SBEX320/350 35MM CONTACT | Anderson Power Products 6394-BK RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$9.2800 / $15.4600 | RFQ |
|
Onlinecomponents.com | SBE320/SBX350 Contacts - 2 AWG - Bulk RoHS: Compliant | 0 |
|
$8.6300 / $18.0900 | Buy Now |
DISTI #
000000000002597091
|
Sager | Heavy Duty Power Connectors SBEX320/350 35MM CONTACT Min Qty: 200 | 0 |
|
$12.6900 | Buy Now |
Part Details for 6394-BK
6394-BK CAD Models
6394-BK Part Data Attributes
|
6394-BK
Anderson Power Products
Buy Now
|
Compare Parts:
6394-BK
Anderson Power Products
|
Samacsys Manufacturer | Anderson Power Products |