Part Details for 6394 by Anderson Power Products
Overview of 6394 by Anderson Power Products
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6394
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53H9310
|
Newark | Cont.35Mm Sbex320/350 (Pair) Rohs Compliant: Yes |Anderson Power Products 6394 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.9500 / $50.4800 | Buy Now |
DISTI #
2243-6394-ND
|
DigiKey | TERM BLADE NON-GEND 2AWG PAIR Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.3726 | Buy Now |
DISTI #
879-6394
|
Mouser Electronics | Heavy Duty Power Connectors SBEX320/350 35MM CONTACT SET RoHS: Compliant | 28 |
|
$28.4000 / $38.6700 | Buy Now |
DISTI #
72286395
|
RS | D-Contacts, CONT.35MM SBEX320/350 (Pair) | Anderson Power Products 6394 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$32.5000 | RFQ |
|
Onlinecomponents.com | SBE320/SBX350 Contacts - 2 AWG - 2 Pack RoHS: Compliant | 0 |
|
$25.3700 / $51.7700 | Buy Now |
DISTI #
6394
|
TME | APP Min Qty: 1 | 0 |
|
$42.6200 / $56.0700 | RFQ |
DISTI #
000000000002368035
|
Sager | Heavy Duty Power Connectors SBEX320/350 35MM CONTACT SET Min Qty: 50 | 0 |
|
$37.7900 | Buy Now |
Part Details for 6394
6394 CAD Models
6394 Part Data Attributes
|
6394
Anderson Power Products
Buy Now
|
Compare Parts:
6394
Anderson Power Products
|
Samacsys Manufacturer | Anderson Power Products |