There are no models available for this part yet.
Overview of 63950-1001 by Teledyne FLIR
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100183FC | Rochester Electronics LLC | Multiplier, 100K Series, 8-Bit, ECL, CQFP24, CERPAK-24 | |
100180FC | Rochester Electronics LLC | Replacement for National Semiconductor part number 100180FC. Buy from authorized manufacturer Rochester Electronics. | |
100182FC | Rochester Electronics LLC | Adder/Subtractor, 100K Series, 1-Bit, ECL, CQFP24, CERPAK-24 |
Price & Stock for 63950-1001 by Teledyne FLIR
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | FLIR ETS320 Electronic Test Bench Kit RoHS: Compliant |
1 In Stock 2 Factory Stock |
|
$2,576.7700 / $2,748.0500 | Buy Now | ||
Master Electronics | FLIR ETS320 Electronic Test Bench Kit RoHS: Compliant |
1 In Stock 2 Factory Stock |
|
$2,576.7700 / $2,748.0500 | Buy Now |
CAD Models for 63950-1001 by Teledyne FLIR
Part Data Attributes for 63950-1001 by Teledyne FLIR
63950-1001
Teledyne FLIR
|
|
---|---|
Samacsys Manufacturer
|
Teledyne FLIR
|
Want to compare parts?
-
63950-1001Teledyne FLIRVS
-