Part Details for 63A52F-YC by Amphenol Corporation
Overview of 63A52F-YC by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 63A52F-YC
63A52F-YC CAD Models
63A52F-YC Part Data Attributes:
|
63A52F-YC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
63A52F-YC
Amphenol Corporation
Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 52 |
Alternate Parts for 63A52F-YC
This table gives cross-reference parts and alternative options found for 63A52F-YC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63A52F-YC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86654-326LF | Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 63A52F-YC vs 86654-326LF |
55-101-052-B-T | Board Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Cristek Interconnects Inc | 63A52F-YC vs 55-101-052-B-T |
66956-826 | Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 63A52F-YC vs 66956-826 |
499-93-252-10-003 | Board Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket | Mill-Max Mfg Corp | 63A52F-YC vs 499-93-252-10-003 |
89891-626 | Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 63A52F-YC vs 89891-626 |
91267-026LF | Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 63A52F-YC vs 91267-026LF |
67375-526 | Board Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 63A52F-YC vs 67375-526 |
71979-3126 | Board Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 63A52F-YC vs 71979-3126 |
67477-526LF | Board Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 63A52F-YC vs 67477-526LF |
68411-526LF | Board Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 63A52F-YC vs 68411-526LF |