Part Details for 63CNQ100SMS2 by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of 63CNQ100SMS2 by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 63CNQ100SMS2
63CNQ100SMS2 CAD Models
63CNQ100SMS2 Part Data Attributes:
|
63CNQ100SMS2
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
63CNQ100SMS2
Sangdest Microelectronics (Nanjing) Co Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Package Description | R-PSIP-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.93 V | |
JESD-30 Code | R-PSIP-T3 | |
Non-rep Pk Forward Current-Max | 750 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1500 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | PURE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for 63CNQ100SMS2
This table gives cross-reference parts and alternative options found for 63CNQ100SMS2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63CNQ100SMS2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
63CNQ100S | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | 63CNQ100SMS2 vs 63CNQ100S |
63CNQ100SL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 100V V(RRM), Silicon, | Sangdest Microelectronics (Nanjing) Co Ltd | 63CNQ100SMS2 vs 63CNQ100SL |
63CNQ100SM | Rectifier Diode, Schottky, 1 Phase, 2 Element, 100V V(RRM), Silicon, | Sangdest Microelectronics (Nanjing) Co Ltd | 63CNQ100SMS2 vs 63CNQ100SM |
63CNQ100SL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, 100V V(RRM), Silicon | International Rectifier | 63CNQ100SMS2 vs 63CNQ100SL |
63CNQ100 | DIODE 60 A, 100 V, SILICON, RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | 63CNQ100SMS2 vs 63CNQ100 |
63CNQ100SM | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, 100V V(RRM), Silicon | International Rectifier | 63CNQ100SMS2 vs 63CNQ100SM |
63CNQ100 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 100V V(RRM), Silicon, | Microsemi Corporation | 63CNQ100SMS2 vs 63CNQ100 |
FST63100 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 100V V(RRM), Silicon, ROHS COMPLIANT, MINIMOD-3 | Microsemi Corporation | 63CNQ100SMS2 vs FST63100 |
63CNQ100 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 100V V(RRM), Silicon, | Sangdest Microelectronics (Nanjing) Co Ltd | 63CNQ100SMS2 vs 63CNQ100 |
63CNQ100SL-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, Silicon, GREEN, PLASTIC, PRM3-SL, 3 PIN | Sensitron Semiconductors | 63CNQ100SMS2 vs 63CNQ100SL-G |