Part Details for 63USC10000MEFCSN30X50 by Rubycon Corporation
Overview of 63USC10000MEFCSN30X50 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63USC10000MEFCSN30X50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-63USC10000MEFCSN30X50-ND
|
DigiKey | CAP ALUM 10000UF 20% 63V SNAP Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
98 In Stock |
|
$4.8172 / $9.9900 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 10000uF - 20% - 63VDC - 30mm dia x 50mm - -40 to 85°C RoHS: Compliant | 0 |
|
$4.0000 / $8.3100 | Buy Now |
|
CHIPMALL.COM LIMITED | ��20% 5.49A@120Hz 10mm 63V 10000uF Plugin,D30xL50mm Horn-Type Electrolytic Capacitors ROHS | 800 |
|
$3.2698 / $5.3423 | Buy Now |
Part Details for 63USC10000MEFCSN30X50
63USC10000MEFCSN30X50 CAD Models
63USC10000MEFCSN30X50 Part Data Attributes
|
63USC10000MEFCSN30X50
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
63USC10000MEFCSN30X50
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.38118 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 5490 mA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 63USC10000MEFCSN30X50
This table gives cross-reference parts and alternative options found for 63USC10000MEFCSN30X50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63USC10000MEFCSN30X50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8103LGM3050LKN18E0 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Fenghua (HK) Electronics Ltd | 63USC10000MEFCSN30X50 vs 8103LGM3050LKN18E0 |
MALIEYN07BD510J02K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 63USC10000MEFCSN30X50 vs MALIEYN07BD510J02K |
MALIEYN07BD510J42K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 63USC10000MEFCSN30X50 vs MALIEYN07BD510J42K |
SLPX103M063E9P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | 63USC10000MEFCSN30X50 vs SLPX103M063E9P3A |
63USC10000MSN30X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 63USC10000MEFCSN30X50 vs 63USC10000MSN30X50 |