Part Details for 63USC4700MOOESN25X40 by Rubycon Corporation
Overview of 63USC4700MOOESN25X40 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 63USC4700MOOESN25X40
63USC4700MOOESN25X40 CAD Models
63USC4700MOOESN25X40 Part Data Attributes
|
63USC4700MOOESN25X40
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
63USC4700MOOESN25X40
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.6325 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 3490 mA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 63USC4700MOOESN25X40
This table gives cross-reference parts and alternative options found for 63USC4700MOOESN25X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63USC4700MOOESN25X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8472LGM2540LKN58E0 | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 63USC4700MOOESN25X40 vs 8472LGM2540LKN58E0 |
8472LGM2540LKN98F0 | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 63USC4700MOOESN25X40 vs 8472LGM2540LKN98F0 |
8472LGM2540LKN0810 | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 63USC4700MOOESN25X40 vs 8472LGM2540LKN0810 |
8472LGM2540LKN08E0 | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 63USC4700MOOESN25X40 vs 8472LGM2540LKN08E0 |
LH063M4700BP342540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4700uF, | YAGEO Corporation | 63USC4700MOOESN25X40 vs LH063M4700BP342540 |
SLPX472M063C7P3-4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | 63USC4700MOOESN25X40 vs SLPX472M063C7P3-4 |
2472LGM2540LKN98F0 | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 63USC4700MOOESN25X40 vs 2472LGM2540LKN98F0 |
2472LGM2540LKN1850 | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 63USC4700MOOESN25X40 vs 2472LGM2540LKN1850 |
1472LGM2540LKN3850 | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 63USC4700MOOESN25X40 vs 1472LGM2540LKN3850 |
LS-472M1JG2A2540 | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | 63USC4700MOOESN25X40 vs LS-472M1JG2A2540 |