Part Details for 63YXA10MEFCCC5X11 by Rubycon Corporation
Overview of 63YXA10MEFCCC5X11 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 63YXA10MEFCCC5X11
63YXA10MEFCCC5X11 CAD Models
63YXA10MEFCCC5X11 Part Data Attributes
|
63YXA10MEFCCC5X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
63YXA10MEFCCC5X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 48 mA | |
Series | YXA | |
Terminal Pitch | 2 mm |
Alternate Parts for 63YXA10MEFCCC5X11
This table gives cross-reference parts and alternative options found for 63YXA10MEFCCC5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63YXA10MEFCCC5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD1J106M05011PB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 63YXA10MEFCCC5X11 vs RD1J106M05011PB |
63PX10MEFCCA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63YXA10MEFCCC5X11 vs 63PX10MEFCCA5X11 |
8100LGM0511LM05D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 63YXA10MEFCCC5X11 vs 8100LGM0511LM05D |
8100LGM0511LF05F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 63YXA10MEFCCC5X11 vs 8100LGM0511LF05F |
8100LGM0511LF07J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 63YXA10MEFCCC5X11 vs 8100LGM0511LF07J |
NRWP100M63V5X11SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | 63YXA10MEFCCC5X11 vs NRWP100M63V5X11SPF |
8100LGM0511LM01A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 63YXA10MEFCCC5X11 vs 8100LGM0511LM01A |
UPJ1J100MDDTO | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | 63YXA10MEFCCC5X11 vs UPJ1J100MDDTO |
8100LGM0511LFN1N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 63YXA10MEFCCC5X11 vs 8100LGM0511LFN1N |
8100LGM0511LF050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 63YXA10MEFCCC5X11 vs 8100LGM0511LF050 |