Part Details for 63YXF220MEFCRK10X20 by Rubycon Corporation
Overview of 63YXF220MEFCRK10X20 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 63YXF220MEFCRK10X20
63YXF220MEFCRK10X20 CAD Models
63YXF220MEFCRK10X20 Part Data Attributes:
|
63YXF220MEFCRK10X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
63YXF220MEFCRK10X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 520 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 63YXF220MEFCRK10X20
This table gives cross-reference parts and alternative options found for 63YXF220MEFCRK10X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63YXF220MEFCRK10X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESW227M063AH4KA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 63YXF220MEFCRK10X20 vs ESW227M063AH4KA |
63YXJ220MT810X20 | CAP ALUM 220UF 20% 63V RADIAL | Rubycon Corporation | 63YXF220MEFCRK10X20 vs 63YXJ220MT810X20 |
63YXF220MEFCSG10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | 63YXF220MEFCRK10X20 vs 63YXF220MEFCSG10X20 |
63YXF220MCA10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63YXF220MEFCRK10X20 vs 63YXF220MCA10X20 |
ESW227M063AH4DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 63YXF220MEFCRK10X20 vs ESW227M063AH4DA |
MAL217038221E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 63YXF220MEFCRK10X20 vs MAL217038221E3 |
MAL204868221E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 63YXF220MEFCRK10X20 vs MAL204868221E3 |
63YXF220MEFCRX10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | 63YXF220MEFCRK10X20 vs 63YXF220MEFCRX10X20 |
63YXF220MEFCCC10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63YXF220MEFCRK10X20 vs 63YXF220MEFCCC10X20 |
NRE-FL221M63V10X20TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 63YXF220MEFCRK10X20 vs NRE-FL221M63V10X20TBF |