Part Details for 63YXF22MEFC6.3X11 by Rubycon Corporation
Overview of 63YXF22MEFC6.3X11 by Rubycon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63YXF22MEFC6.3X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63YXF22MEFC6.3X11-ND
|
DigiKey | CAP ALUM 22UF 20% 63V RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
7940 In Stock |
|
$0.0799 / $0.3500 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 22uF - 20% - 63VDC - 6.3mm dia x 11mm - -40 to 105°C RoHS: Compliant |
3500 In Stock |
|
$0.0787 / $0.0933 | Buy Now |
DISTI #
59415395
|
Verical | Cap Aluminum Lytic 22uF 63V 20%( 6.3 X 11mm) Radial 2.5mm 140mA 5000h 105C Bulk Min Qty: 2000 Package Multiple: 2000 Date Code: 2125 | Americas - 2000 |
|
$0.1083 / $0.1213 | Buy Now |
DISTI #
63YXF22MEFC6.3X11
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 63 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: 63YXF22MEFC6.3X11) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Aluminum Electrolytic - Radial - 22uF - 20% - 63VDC - 6.3mm dia x 11mm - -40 to 105°C RoHS: Compliant |
3500 In Stock |
|
$0.0787 / $0.0933 | Buy Now |
Part Details for 63YXF22MEFC6.3X11
63YXF22MEFC6.3X11 CAD Models
63YXF22MEFC6.3X11 Part Data Attributes
|
63YXF22MEFC6.3X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
63YXF22MEFC6.3X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.01386 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 77 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 63YXF22MEFC6.3X11
This table gives cross-reference parts and alternative options found for 63YXF22MEFC6.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63YXF22MEFC6.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
63YXF22MKC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63YXF22MEFC6.3X11 vs 63YXF22MKC6.3X11 |
WF1J226M6L011TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 63YXF22MEFC6.3X11 vs WF1J226M6L011TS |
MALREKE00BA222JM0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, | Vishay Intertechnologies | 63YXF22MEFC6.3X11 vs MALREKE00BA222JM0K |
NRE-FL220M63V6.3X11TBSTF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 63YXF22MEFC6.3X11 vs NRE-FL220M63V6.3X11TBSTF |
63YXF22MEFCCE6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63YXF22MEFC6.3X11 vs 63YXF22MEFCCE6.3X11 |
MK1J226M6L011TS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | 63YXF22MEFC6.3X11 vs MK1J226M6L011TS |
MZ1J226M6L011TS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 63YXF22MEFC6.3X11 vs MZ1J226M6L011TS |
MK1J226M6L011CS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 63YXF22MEFC6.3X11 vs MK1J226M6L011CS |
63ME22WL | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | SUN Electronic Industries Corporation | 63YXF22MEFC6.3X11 vs 63ME22WL |
MAL214278229E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 63YXF22MEFC6.3X11 vs MAL214278229E3 |