Part Details for 63YXG120MEFCT810X16 by Rubycon Corporation
Overview of 63YXG120MEFCT810X16 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63YXG120MEFCT810X16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63YXG120MEFCT810X16
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 120 uF, 63 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: 63YXG120MEFCT810X16) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | Elco Rad 120uF 63V 10X16mm 105C 5000h RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 3000 |
|
$0.3307 / $0.3574 | Buy Now |
Part Details for 63YXG120MEFCT810X16
63YXG120MEFCT810X16 CAD Models
63YXG120MEFCT810X16 Part Data Attributes
|
63YXG120MEFCT810X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
63YXG120MEFCT810X16
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0756 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 178.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 63YXG120MEFCT810X16
This table gives cross-reference parts and alternative options found for 63YXG120MEFCT810X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63YXG120MEFCT810X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESW127M063AH2DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 63YXG120MEFCT810X16 vs ESW127M063AH2DA |
ESY127M063AH2DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | 63YXG120MEFCT810X16 vs ESY127M063AH2DA |
ESW127M063AH2EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 63YXG120MEFCT810X16 vs ESW127M063AH2EA |
ESC127M063AH2EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF | KEMET Corporation | 63YXG120MEFCT810X16 vs ESC127M063AH2EA |
ESY127M063AH2EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | 63YXG120MEFCT810X16 vs ESY127M063AH2EA |
ESC127M063AH2KA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF | KEMET Corporation | 63YXG120MEFCT810X16 vs ESC127M063AH2KA |
63YXG120MCA10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63YXG120MEFCT810X16 vs 63YXG120MCA10X16 |
63ZL120MKC10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63YXG120MEFCT810X16 vs 63ZL120MKC10X16 |
ESW127M063AH2KA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 63YXG120MEFCT810X16 vs ESW127M063AH2KA |
EKZE630EFC121MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 63YXG120MEFCT810X16 vs EKZE630EFC121MJ16S |