Part Details for 63YXG470MEFCKC12.5X30 by Rubycon Corporation
Overview of 63YXG470MEFCKC12.5X30 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP2982AIM5X-3.0/NOPB | Texas Instruments | 50-mA Micropower Ultra-Low-Dropout LDO in SOT-23 Package 5-SOT-23 -40 to 125 | |
LP2980IM5X-3.0/NOPB | Texas Instruments | Micropower 50 mA Ultra Low-Dropout Regulator In SOT-23 Package 5-SOT-23 -40 to 125 | |
LM3724IM5X-3.08/NOPB | Texas Instruments | Low Power Reset IC / Voltage Supervisor with manual reset 5-SOT-23 -40 to 85 |
Part Details for 63YXG470MEFCKC12.5X30
63YXG470MEFCKC12.5X30 CAD Models
63YXG470MEFCKC12.5X30 Part Data Attributes
|
63YXG470MEFCKC12.5X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
63YXG470MEFCKC12.5X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.2961 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 497.75 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 63YXG470MEFCKC12.5X30
This table gives cross-reference parts and alternative options found for 63YXG470MEFCKC12.5X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63YXG470MEFCKC12.5X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZE630ETA471MK30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 63YXG470MEFCKC12.5X30 vs EKZE630ETA471MK30S |
NRSG471M63V12.5X30F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | 63YXG470MEFCKC12.5X30 vs NRSG471M63V12.5X30F3CF |
63ZL470MEFCRK12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | 63YXG470MEFCKC12.5X30 vs 63ZL470MEFCRK12.5X30 |
EKZE630ETC471MK30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 63YXG470MEFCKC12.5X30 vs EKZE630ETC471MK30S |
SL063M0470L5FW1230 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF | YAGEO Corporation | 63YXG470MEFCKC12.5X30 vs SL063M0470L5FW1230 |
EKY-630EC5471MK30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 63YXG470MEFCKC12.5X30 vs EKY-630EC5471MK30S |
63YXG470MEFCSG12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | 63YXG470MEFCKC12.5X30 vs 63YXG470MEFCSG12.5X30 |
RJF-63V471MI7#-G95 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | ELNA America Inc | 63YXG470MEFCKC12.5X30 vs RJF-63V471MI7#-G95 |
EKZE630EC3471MK30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 63YXG470MEFCKC12.5X30 vs EKZE630EC3471MK30S |
EKY-630EIJ471MK30S | Aluminum Electrolytic Capacitor, | Chemi-Con | 63YXG470MEFCKC12.5X30 vs EKY-630EIJ471MK30S |