Part Details for 63ZLH1200MCE18X25 by Rubycon Corporation
Overview of 63ZLH1200MCE18X25 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 63ZLH1200MCE18X25
63ZLH1200MCE18X25 CAD Models
63ZLH1200MCE18X25 Part Data Attributes
|
63ZLH1200MCE18X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
63ZLH1200MCE18X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.756 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1680 mA | |
Surface Mount | NO | |
Tan Delta | 0.11 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 63ZLH1200MCE18X25
This table gives cross-reference parts and alternative options found for 63ZLH1200MCE18X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63ZLH1200MCE18X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
63ZLH1200MEFCRI18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1200uF, | Rubycon Corporation | 63ZLH1200MCE18X25 vs 63ZLH1200MEFCRI18X25 |
63ZLH1200MSG18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1200uF, | Rubycon Corporation | 63ZLH1200MCE18X25 vs 63ZLH1200MSG18X25 |
63ZLH1200MRK18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1200uF, | Rubycon Corporation | 63ZLH1200MCE18X25 vs 63ZLH1200MRK18X25 |
63ZLH1200MEFCGC18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1200uF | Rubycon Corporation | 63ZLH1200MCE18X25 vs 63ZLH1200MEFCGC18X25 |
EKYB630EBC122MM25S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | 63ZLH1200MCE18X25 vs EKYB630EBC122MM25S |
NRSH122M63V18X25F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1200uF, | NIC Components Corp | 63ZLH1200MCE18X25 vs NRSH122M63V18X25F3CF |
EKYB630EIJ122MM25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 63ZLH1200MCE18X25 vs EKYB630EIJ122MM25S |
NRSH122M63V18X25SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1200uF, | NIC Components Corp | 63ZLH1200MCE18X25 vs NRSH122M63V18X25SP7.5LLF |
63ZLH1200MCA18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63ZLH1200MCE18X25 vs 63ZLH1200MCA18X25 |
63ZLH1200MEFCSG18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1200uF, | Rubycon Corporation | 63ZLH1200MCE18X25 vs 63ZLH1200MEFCSG18X25 |