63ZLH1200MEFCRX16X31.5
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1200uF,

Overview of 63ZLH1200MEFCRX16X31.5 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for 63ZLH1200MEFCRX16X31.5 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 63ZLH1200MEFCRX16X31.5 by Rubycon Corporation

63ZLH1200MEFCRX16X31.5
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
1200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM (WET)
Length
31.5 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Ripple Current
2990 mA
Terminal Pitch
7.5 mm
Want to compare parts?
  1. 63ZLH1200MEFCRX16X31.5
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1200uF,
    VS

Alternate Parts for 63ZLH1200MEFCRX16X31.5

This table gives cross-reference parts and alternative options found for 63ZLH1200MEFCRX16X31.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63ZLH1200MEFCRX16X31.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRSH122M63V16X31.5SP7.5LSF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1200uF, NIC Components Corp 63ZLH1200MEFCRX16X31.5 vs NRSH122M63V16X31.5SP7.5LSF
63ZLH1200MGC16X31.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1200uF, Rubycon Corporation 63ZLH1200MEFCRX16X31.5 vs 63ZLH1200MGC16X31.5
EKZN630EC5122MLN3S CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Chemi-Con 63ZLH1200MEFCRX16X31.5 vs EKZN630EC5122MLN3S
63ZLH1200MRK16X31.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1200uF, Rubycon Corporation 63ZLH1200MEFCRX16X31.5 vs 63ZLH1200MRK16X31.5
63ZLH1200MEFCCE16X31.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 63ZLH1200MEFCRX16X31.5 vs 63ZLH1200MEFCCE16X31.5
EKYA630EC3122MLN3S Aluminum Electrolytic Capacitor, Chemi-Con 63ZLH1200MEFCRX16X31.5 vs EKYA630EC3122MLN3S
NRSH122M63V16X31.5F3CF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1200uF, NIC Components Corp 63ZLH1200MEFCRX16X31.5 vs NRSH122M63V16X31.5F3CF
EKZN630EC3122MLN3S CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Chemi-Con 63ZLH1200MEFCRX16X31.5 vs EKZN630EC3122MLN3S
63ZLH1200MSG16X31.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1200uF, Rubycon Corporation 63ZLH1200MEFCRX16X31.5 vs 63ZLH1200MSG16X31.5
EKYB630ELL122MLN3S Aluminum Electrolytic Capacitor, Aluminum (wet) Chemi-Con 63ZLH1200MEFCRX16X31.5 vs EKYB630ELL122MLN3S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 63ZLH1200MEFCRX16X31.5 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 63ZLH1200MEFCRX16X31.5 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 63ZLH1200MEFCRX16X31.5 would you like to use for your alert(s)?
  • Please alert me when 63ZLH1200MEFCRX16X31.5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 63ZLH1200MEFCRX16X31.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 63ZLH1200MEFCRX16X31.5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 63ZLH1200MEFCRX16X31.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 63ZLH1200MEFCRX16X31.5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 63ZLH1200MEFCRX16X31.5 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: