63ZLH1200MRK18X25
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1200uF,

Overview of 63ZLH1200MRK18X25 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for 63ZLH1200MRK18X25 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 63ZLH1200MRK18X25 by Rubycon Corporation

63ZLH1200MRK18X25
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
1200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
18 mm
Dielectric Material
ALUMINUM
Length
25 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Ripple Current
2800 mA
Terminal Pitch
7.5 mm
Want to compare parts?
  1. 63ZLH1200MRK18X25
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1200uF,
    VS

Alternate Parts for 63ZLH1200MRK18X25

This table gives cross-reference parts and alternative options found for 63ZLH1200MRK18X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63ZLH1200MRK18X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
63ZLH1200MEFCRI18X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1200uF, Rubycon Corporation 63ZLH1200MRK18X25 vs 63ZLH1200MEFCRI18X25
63ZLH1200MSG18X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1200uF, Rubycon Corporation 63ZLH1200MRK18X25 vs 63ZLH1200MSG18X25
63ZLH1200MEFCGC18X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1200uF Rubycon Corporation 63ZLH1200MRK18X25 vs 63ZLH1200MEFCGC18X25
EKYB630EBC122MM25S Aluminum Electrolytic Capacitor, Aluminum (wet) Chemi-Con 63ZLH1200MRK18X25 vs EKYB630EBC122MM25S
NRSH122M63V18X25F3CF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1200uF, NIC Components Corp 63ZLH1200MRK18X25 vs NRSH122M63V18X25F3CF
EKYB630EIJ122MM25S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED Chemi-Con 63ZLH1200MRK18X25 vs EKYB630EIJ122MM25S
NRSH122M63V18X25SP7.5LLF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1200uF, NIC Components Corp 63ZLH1200MRK18X25 vs NRSH122M63V18X25SP7.5LLF
63ZLH1200MCA18X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 63ZLH1200MRK18X25 vs 63ZLH1200MCA18X25
63ZLH1200MEFCSG18X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1200uF, Rubycon Corporation 63ZLH1200MRK18X25 vs 63ZLH1200MEFCSG18X25
63ZLH1200M18X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1200uF, Rubycon Corporation 63ZLH1200MRK18X25 vs 63ZLH1200M18X25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 63ZLH1200MRK18X25 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 63ZLH1200MRK18X25 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 63ZLH1200MRK18X25 would you like to use for your alert(s)?
  • Please alert me when 63ZLH1200MRK18X25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 63ZLH1200MRK18X25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 63ZLH1200MRK18X25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 63ZLH1200MRK18X25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 63ZLH1200MRK18X25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 63ZLH1200MRK18X25 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: