Part Details for 63ZLH2200MRI18X40 by Rubycon Corporation
Overview of 63ZLH2200MRI18X40 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 63ZLH2200MRI18X40
63ZLH2200MRI18X40 CAD Models
63ZLH2200MRI18X40 Part Data Attributes
|
63ZLH2200MRI18X40
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
63ZLH2200MRI18X40
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2200uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 3670 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for 63ZLH2200MRI18X40
This table gives cross-reference parts and alternative options found for 63ZLH2200MRI18X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63ZLH2200MRI18X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1222LGM1840RTN0110 | CAP,AL2O3,2.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 63ZLH2200MRI18X40 vs 1222LGM1840RTN0110 |
8222LGM1840RXN50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | 63ZLH2200MRI18X40 vs 8222LGM1840RXN50 |
8222LGM1840RX070 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | 63ZLH2200MRI18X40 vs 8222LGM1840RX070 |
8222LGM1840RX05N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | 63ZLH2200MRI18X40 vs 8222LGM1840RX05N |
63ZLH2200MCA18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63ZLH2200MRI18X40 vs 63ZLH2200MCA18X40 |
8222LGM1840RX00M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | 63ZLH2200MRI18X40 vs 8222LGM1840RX00M |
8222LGM1840RX07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | 63ZLH2200MRI18X40 vs 8222LGM1840RX07D |
8222LGM1840RXN311P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | 63ZLH2200MRI18X40 vs 8222LGM1840RXN311P |
8222LGM1840RX050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | 63ZLH2200MRI18X40 vs 8222LGM1840RX050 |
8222LGM1840RTN70 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | 63ZLH2200MRI18X40 vs 8222LGM1840RTN70 |