Part Details for 63ZLH270MEFCSG10X20 by Rubycon Corporation
Overview of 63ZLH270MEFCSG10X20 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 63ZLH270MEFCSG10X20
63ZLH270MEFCSG10X20 CAD Models
63ZLH270MEFCSG10X20 Part Data Attributes
|
63ZLH270MEFCSG10X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
63ZLH270MEFCSG10X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 270uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1200 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 63ZLH270MEFCSG10X20
This table gives cross-reference parts and alternative options found for 63ZLH270MEFCSG10X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63ZLH270MEFCSG10X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRZJ271M63V10X20YF | Fixed Capacitor, | NIC Components Corp | 63ZLH270MEFCSG10X20 vs NRZJ271M63V10X20YF |
NRZJ271M63V10X20TB12.7MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF, | NIC Components Corp | 63ZLH270MEFCSG10X20 vs NRZJ271M63V10X20TB12.7MMPF |
63ZLJ270MCA10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63ZLH270MEFCSG10X20 vs 63ZLJ270MCA10X20 |
63ZLH270MCE10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63ZLH270MEFCSG10X20 vs 63ZLH270MCE10X20 |
63ZLH270MKC10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63ZLH270MEFCSG10X20 vs 63ZLH270MKC10X20 |
NRZJ271M63V10X20TBYF | Fixed Capacitor, | NIC Components Corp | 63ZLH270MEFCSG10X20 vs NRZJ271M63V10X20TBYF |
NRZJ271M63V10X20TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF, | NIC Components Corp | 63ZLH270MEFCSG10X20 vs NRZJ271M63V10X20TBSTF |
EEUFR1J271U(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 270uF | Panasonic Electronic Components | 63ZLH270MEFCSG10X20 vs EEUFR1J271U(B) |
63ZLH270MEFCCE10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63ZLH270MEFCSG10X20 vs 63ZLH270MEFCCE10X20 |
NRZJ271M63V10X20F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF, | NIC Components Corp | 63ZLH270MEFCSG10X20 vs NRZJ271M63V10X20F3CF |