Part Details for 63ZLH330M10X23 by Rubycon Corporation
Overview of 63ZLH330M10X23 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63ZLH330M10X23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 330uF 63V 20% PluginD10xL23mm Aluminum Electrolytic Capacitors - Leaded ROHS | 5 |
|
$0.1650 / $0.3565 | Buy Now |
Part Details for 63ZLH330M10X23
63ZLH330M10X23 CAD Models
63ZLH330M10X23 Part Data Attributes
|
63ZLH330M10X23
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
63ZLH330M10X23
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 23 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1410 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 63ZLH330M10X23
This table gives cross-reference parts and alternative options found for 63ZLH330M10X23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63ZLH330M10X23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSH331M63V10X23TB12.7MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 63ZLH330M10X23 vs NRSH331M63V10X23TB12.7MMPF |
63ZLH330MRK10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF, | Rubycon Corporation | 63ZLH330M10X23 vs 63ZLH330MRK10X23 |
NRSH331M63V10X23TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | 63ZLH330M10X23 vs NRSH331M63V10X23TBNF |
NRSH331M63V10X23F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | 63ZLH330M10X23 vs NRSH331M63V10X23F3F |
63ZLH330MEFC10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF | Rubycon Corporation | 63ZLH330M10X23 vs 63ZLH330MEFC10X23 |
63ZLH330MEFCRK10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, | Rubycon Corporation | 63ZLH330M10X23 vs 63ZLH330MEFCRK10X23 |
63ZLH330MT810X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF, | Rubycon Corporation | 63ZLH330M10X23 vs 63ZLH330MT810X23 |
63ZLH330MEFCT810X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF | Rubycon Corporation | 63ZLH330M10X23 vs 63ZLH330MEFCT810X23 |
63ZLH330MRI10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF, | Rubycon Corporation | 63ZLH330M10X23 vs 63ZLH330MRI10X23 |
NRSH331M63V10X23F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | 63ZLH330M10X23 vs NRSH331M63V10X23F1F |