Part Details for 63CPQ100 by SMC Diode Solutions
Overview of 63CPQ100 by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63CPQ100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-63CPQ100-ND
|
DigiKey | 100V, 60A, TO-247AD, DIODE SCHOT Min Qty: 1 Lead time: 14 Weeks Container: Tube |
94 In Stock |
|
$1.1018 / $2.5400 | Buy Now |