Part Details for 63K128-060 by Grayhill Inc
Overview of 63K128-060 by Grayhill Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 63K128-060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K128-060-ND
|
DigiKey | ROTARY ENCODER OPTICAL 512PPR Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
63K128-060
|
Avnet Americas | Optical Encoder 5-Pin - Bulk (Alt: 63K128-060) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-63K128-060
|
Mouser Electronics | Encoders Encoder, Standard, 4-pin, 128 cycles, 6.0in. cable, quadrature RoHS: Compliant | 0 |
|
$73.3500 / $88.1300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$89.2700 / $115.2100 | Buy Now |
DISTI #
63K128-060
|
Avnet Americas | Optical Encoder 5-Pin - Bulk (Alt: 63K128-060) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000388671
|
Sager | Encoders Encoder, Standard, 4-pin, 128 cycles, 6.0in. cable, quadrature | 0 |
|
Buy Now |
Part Details for 63K128-060
63K128-060 CAD Models
63K128-060 Part Data Attributes:
|
63K128-060
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
63K128-060
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ABSOLUE ROTARY ENCODER |