63LSW4700MNB36X50
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor,

Overview of 63LSW4700MNB36X50 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for 63LSW4700MNB36X50 by Rubycon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 63LSW4700MNB36X50
Avnet Abacus Electrolytic Capacitor, 4700 uF, 63 V, � 20%, Screw (Alt: 63LSW4700MNB36X50) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Abacus - 0
Buy Now

CAD Models for 63LSW4700MNB36X50 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 63LSW4700MNB36X50 by Rubycon Corporation

63LSW4700MNB36X50
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.55
Capacitance
4700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
36 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
5.922 mA
Length
50 mm
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Chassis Mount
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Ripple Current
3200 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Shape
BINDING POST
Want to compare parts?
  1. 63LSW4700MNB36X50
    Rubycon Corporation
    Aluminum Electrolytic Capacitor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 63LSW4700MNB36X50 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 63LSW4700MNB36X50 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 63LSW4700MNB36X50 would you like to use for your alert(s)?
  • Please alert me when 63LSW4700MNB36X50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 63LSW4700MNB36X50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 63LSW4700MNB36X50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 63LSW4700MNB36X50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 63LSW4700MNB36X50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 63LSW4700MNB36X50 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: