Part Details for 63MU155MC44532 by Rubycon Corporation
Overview of 63MU155MC44532 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63MU155MC44532
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-2551-1-ND
|
DigiKey | CAP FILM 1.5UF 20% 63VDC 1812 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5313 / $8.0400 | Buy Now |
DISTI #
232-63MU155MC44532
|
Mouser Electronics | Film Capacitors THIN FILM ACRYLIC DIELECTRIC RoHS: Compliant | 0 |
|
$4.8500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3900 / $9.2000 | Buy Now |
Part Details for 63MU155MC44532
63MU155MC44532 CAD Models
63MU155MC44532 Part Data Attributes
|
63MU155MC44532
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
63MU155MC44532
Rubycon Corporation
CAP FILM 1.5UF 20% 63VDC 1812
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYMER | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |