Part Details for 63MU221MZ12012 by Rubycon Corporation
Overview of 63MU221MZ12012 by Rubycon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63MU221MZ12012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63MU221MZ12012-ND
|
DigiKey | CAP FILM 220PF 20% 63VDC 0805 Min Qty: 3000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9545 | Buy Now |
DISTI #
232-63MU221MZ12012
|
Mouser Electronics | Film Capacitors THIN FILM ACRYLIC DIELECTRIC RoHS: Compliant | 0 |
|
$1.0400 | Order Now |
|
Quest Components | 2400 |
|
$0.6315 / $2.1050 | Buy Now | |
|
CHIPMALL.COM LIMITED | CAP FILM 220PF 20% 63VDC 0805 | 3000 |
|
$0.6107 | Buy Now |
Part Details for 63MU221MZ12012
63MU221MZ12012 CAD Models
63MU221MZ12012 Part Data Attributes
|
63MU221MZ12012
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
63MU221MZ12012
Rubycon Corporation
Film Capacitor, Plastic, 63V, 20% +Tol, 20% -Tol, 0.00022uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.00022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYMER | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |