Part Details for 63MXG5600MEFCSN35X25 by Rubycon Corporation
Overview of 63MXG5600MEFCSN35X25 by Rubycon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63MXG5600MEFCSN35X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-3944-ND
|
DigiKey | CAP ALUM 5600UF 20% 63V SNAP TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
3 In Stock |
|
$2.8048 / $7.0900 | Buy Now |
DISTI #
232-G5600MEFCSN35X25
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$3.6900 / $6.9600 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 5600uF - 20% - 63VDC - 35mm dia x 25mm - -40 to 105°C RoHS: Compliant |
10 In Stock |
|
$3.2700 / $6.8000 | Buy Now |
DISTI #
51703330
|
Verical | Cap Aluminum Lytic 5600uF 63V 20% (35 X 25mm) Snap-In 10mm 3220mA 3000h 105C Bulk Min Qty: 8 Package Multiple: 4 Date Code: 1845 | Americas - 8 |
|
$4.7970 / $8.8400 | Buy Now |
|
Master Electronics | Aluminum Electrolytic - Radial - 5600uF - 20% - 63VDC - 35mm dia x 25mm - -40 to 105°C RoHS: Compliant |
10 In Stock |
|
$3.2700 / $6.8000 | Buy Now |
Part Details for 63MXG5600MEFCSN35X25
63MXG5600MEFCSN35X25 CAD Models
63MXG5600MEFCSN35X25 Part Data Attributes
|
63MXG5600MEFCSN35X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
63MXG5600MEFCSN35X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.78191 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 3220 mA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 63MXG5600MEFCSN35X25
This table gives cross-reference parts and alternative options found for 63MXG5600MEFCSN35X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63MXG5600MEFCSN35X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRLPW562M63V35X25LF | CAP,AL2O3,5.6MF,63VDC,20% -TOL,20% +TOL | NIC Components Corp | 63MXG5600MEFCSN35X25 vs NRLPW562M63V35X25LF |
EETHC1J562LJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 5600uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 63MXG5600MEFCSN35X25 vs EETHC1J562LJ |
63MXG5600MOOESN35X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 63MXG5600MEFCSN35X25 vs 63MXG5600MOOESN35X25 |
381LQ562M063A012A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | 63MXG5600MEFCSN35X25 vs 381LQ562M063A012A |
NRLPW562M63V35X25SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | 63MXG5600MEFCSN35X25 vs NRLPW562M63V35X25SF |
568LMH063MZEC | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | 63MXG5600MEFCSN35X25 vs 568LMH063MZEC |
63MXG5600MSN35X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 63MXG5600MEFCSN35X25 vs 63MXG5600MSN35X25 |
381LQ562M063A012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 63MXG5600MEFCSN35X25 vs 381LQ562M063A012 |
381LQ562M063A012+D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 5600uF, | Cornell Dubilier Electronics Inc | 63MXG5600MEFCSN35X25 vs 381LQ562M063A012+D |