Part Details for 63NH1G-690 by Eaton Corporation
Overview of 63NH1G-690 by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63NH1G-690
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-63NH1G-690
|
Mouser Electronics | Specialty Fuses SIZE 1 GG 63A 690V RoHS: Compliant | 0 |
|
$42.8800 / $60.6100 | Order Now |
Part Details for 63NH1G-690
63NH1G-690 CAD Models
63NH1G-690 Part Data Attributes:
|
63NH1G-690
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
63NH1G-690
Eaton Corporation
Electric Fuse, 63A, 690VAC, 440VDC, 50000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 41 mm | |
Body Height | 55 mm | |
Body Length or Diameter | 68 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 13000 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 63 A | |
Rated Voltage(AC) | 690 V | |
Rated Voltage(DC) | 440 V | |
Reference Standard | DIN; IEC; KEMA; OVE; SEV; VDE | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |