Part Details for 63NHG000B (ALTERNATE: 7038649) by Eaton Bussmann
Overview of 63NHG000B (ALTERNATE: 7038649) by Eaton Bussmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63NHG000B (ALTERNATE: 7038649)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70426165
|
RS | 63A 000 NH Centred Tag Fuse, gG - gL, 500 V ac | Bussmann by Eaton 63NHG000B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7600 / $3.0300 | RFQ |