Part Details for 63NHG000B/690 by Eaton Bussmann
Overview of 63NHG000B/690 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63NHG000B/690
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49X0198
|
Newark | Nh Fuse 63Amp 690V Size 000 Gg Mgl |Eaton Bussmann 63NHG000B/690 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.3500 / $78.7300 | Buy Now |
DISTI #
63NHG000B/690-ND
|
DigiKey | FUSE SQUARE 63A 690VAC RECT Min Qty: 3 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$133.3533 | Buy Now |
DISTI #
000000000005109492
|
Sager | Specialty Fuses NH FUSE 63AMP 690V SIZE 000 GG MGL | 0 |
|
Buy Now |