-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 4141, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-63PHV100M10X16.5CT-ND
|
DigiKey | CAP ALUM HYB 100UF 20% 63V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1834 In Stock |
|
$1.0794 / $3.1000 | Buy Now |
DISTI #
232-63PHV100M10X16.5
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200 RoHS: Compliant | 0 |
|
$1.2000 / $3.1000 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63PHV100M10X16.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
63PHV100M10X16.5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 4141, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 15 mΩ | |
Height | 16.5 mm | |
Leakage Current | 0.063 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 120 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |