Part Details for 63PX10MEFC5X11 by Rubycon Corporation
Overview of 63PX10MEFC5X11 by Rubycon Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63PX10MEFC5X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X5194
|
Newark | Aluminium Electrolytic Capacitor, Px Series, 10 - F, - 20%, 63 V, 5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 63PX10MEFC5X11 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 2460 |
|
$0.0730 / $0.2500 | Buy Now |
DISTI #
1189-1474-ND
|
DigiKey | CAP ALUM 10UF 20% 63V RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
5763 In Stock |
|
$0.0506 / $0.2500 | Buy Now |
DISTI #
232-63PX10MEFC5X11
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 1773 |
|
$0.0470 / $0.3100 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 10uF - 20% - 63VDC - 5mm dia x 11mm - -55 to 105°C RoHS: Compliant | 0 |
|
$0.0364 / $0.0425 | Buy Now |
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Quest Components | 4800 |
|
$0.0752 / $0.3760 | Buy Now | |
DISTI #
63PX10MEFC5X11
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10 uF, 63 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: 63PX10MEFC5X11) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2346610
|
element14 Asia-Pacific | CAP, 10F, 63V, 20% RoHS: Compliant Min Qty: 5 Container: Each | 2570 |
|
$0.0583 / $0.3270 | Buy Now |
DISTI #
2346610
|
Farnell | CAP, 10F, 63V, 20% RoHS: Compliant Min Qty: 5 Lead time: 27 Weeks, 1 Days Container: Each | 2460 |
|
$0.0454 / $0.1225 | Buy Now |
Part Details for 63PX10MEFC5X11
63PX10MEFC5X11 CAD Models
63PX10MEFC5X11 Part Data Attributes:
|
63PX10MEFC5X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
63PX10MEFC5X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0063 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 47 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for 63PX10MEFC5X11
This table gives cross-reference parts and alternative options found for 63PX10MEFC5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63PX10MEFC5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD1J106M05011PB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 63PX10MEFC5X11 vs RD1J106M05011PB |
MALREKB00AA210JL0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 63PX10MEFC5X11 vs MALREKB00AA210JL0K |
RD1J106M05011TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 63PX10MEFC5X11 vs RD1J106M05011TS |
NRWP100M63V5X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | 63PX10MEFC5X11 vs NRWP100M63V5X11TBSTF |
ECA1JFG100 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 63PX10MEFC5X11 vs ECA1JFG100 |
NRWS100M63V5X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 63PX10MEFC5X11 vs NRWS100M63V5X11TBSTF |
NRWP100M63V5X11F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | 63PX10MEFC5X11 vs NRWP100M63V5X11F |
MALREKB05AA210J00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 63PX10MEFC5X11 vs MALREKB05AA210J00K |
NRWY100M63V5X11TBF1F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 63PX10MEFC5X11 vs NRWY100M63V5X11TBF1F |
MALREKB00AA210J00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 63PX10MEFC5X11 vs MALREKB00AA210J00K |