Part Details for 63R256-100 by Grayhill Inc
Overview of 63R256-100 by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63R256-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K8030
|
Newark | 63R256-100 |Grayhill 63R256-100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.8700 / $150.3800 | Buy Now |
DISTI #
63R256-100-ND
|
DigiKey | ROTARY ENCODER OPTICAL 256PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.1280 | Buy Now |
DISTI #
63R256-100
|
Avnet Americas | ENCODER, STANDARD, 5-PIN, 256 CYCLES, 10.0IN. CABLE, QUADRAT - Bulk (Alt: 63R256-100) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$56.6080 / $75.9657 | Buy Now |
DISTI #
706-63R256-100
|
Mouser Electronics | Encoders 63R256-100 RoHS: Compliant | 0 |
|
$95.0600 / $96.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$70.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$107.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$65.0500 / $123.2700 | Buy Now |
DISTI #
000000000001491011
|
Sager | Encoders 63R256-100 Min Qty: 1 | 0 |
|
$75.8600 / $103.9700 | Buy Now |
Part Details for 63R256-100
63R256-100 CAD Models
63R256-100 Part Data Attributes
|
63R256-100
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
63R256-100
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |