Part Details for 63RS100-060 by Grayhill Inc
Overview of 63RS100-060 by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 63RS100-060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K8027
|
Newark | 63Rs100-060 |Grayhill 63RS100-060 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.5700 / $151.3600 | Buy Now |
DISTI #
63RS100-060-ND
|
DigiKey | ROTARY ENCODER OPTICAL 100PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.6604 | Buy Now |
DISTI #
63RS100-060
|
Avnet Americas | Optical Encoders 5-Pin - Bulk (Alt: 63RS100-060) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$56.9862 / $76.4521 | Buy Now |
DISTI #
706-63RS100-060
|
Mouser Electronics | Encoders 63RS100-060 RoHS: Compliant | 0 |
|
$83.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$71.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$108.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$65.4600 / $124.0600 | Buy Now |
DISTI #
000000000001491012
|
Sager | Encoders 63RS100-060 Min Qty: 1 | 0 |
|
$76.3400 / $104.6400 | Buy Now |
Part Details for 63RS100-060
63RS100-060 CAD Models
63RS100-060 Part Data Attributes
|
63RS100-060
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
63RS100-060
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INCREMENTAL ROTARY ENCODER |