Part Details for 63RS128-090 by Grayhill Inc
Overview of 63RS128-090 by Grayhill Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 63RS128-090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63RS128-090-ND
|
DigiKey | ROTARY ENCODER OPTICAL 128PPR Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
63RS128-090
|
Avnet Americas | Optical Encoders 5-Pin - Bulk (Alt: 63RS128-090) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-63RS128-090
|
Mouser Electronics | Encoders Encoder, Sealed, 5-pin, 128 cycles, 9.0in. cable, quadrature RoHS: Compliant | 0 |
|
$78.1500 / $93.9000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$95.1300 / $111.5900 | Buy Now |
DISTI #
000000000002408312
|
Sager | Encoders Encoder, Sealed, 5-pin, 128 cycles, 9.0in. cable, quadrature | 0 |
|
Buy Now |
Part Details for 63RS128-090
63RS128-090 CAD Models
63RS128-090 Part Data Attributes
|
63RS128-090
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
63RS128-090
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |