Part Details for 63USC6800MEFCSN35X30 by Rubycon Corporation
Overview of 63USC6800MEFCSN35X30 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63USC6800MEFCSN35X30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-63USC6800MEFCSN35X30-ND
|
DigiKey | CAP ALUM 6800UF 20% 63V SNAP TH Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
100 In Stock |
|
$3.7108 / $7.8300 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 6800uF - 20% - 63VDC - 35mm dia x 30mm - -40 to 85°C RoHS: Compliant | 0 |
|
$3.3400 / $6.9400 | Buy Now |
Part Details for 63USC6800MEFCSN35X30
63USC6800MEFCSN35X30 CAD Models
63USC6800MEFCSN35X30 Part Data Attributes
|
63USC6800MEFCSN35X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
63USC6800MEFCSN35X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.96357 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 4410 mA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 63USC6800MEFCSN35X30
This table gives cross-reference parts and alternative options found for 63USC6800MEFCSN35X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63USC6800MEFCSN35X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
380LX682M063A022D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 6800uF, | Cornell Dubilier Electronics Inc | 63USC6800MEFCSN35X30 vs 380LX682M063A022D |
MALIEYN07CV468J42K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 6800 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay Roederstein | 63USC6800MEFCSN35X30 vs MALIEYN07CV468J42K |
LA5-63V682MS53 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 6800uF, | ELNA America Inc | 63USC6800MEFCSN35X30 vs LA5-63V682MS53 |
ELH688M063AT2AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount | KEMET Corporation | 63USC6800MEFCSN35X30 vs ELH688M063AT2AA |
380LX682M063A022AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 6800uF, | Cornell Dubilier Electronics Inc | 63USC6800MEFCSN35X30 vs 380LX682M063A022AD |
HC1J688M35030HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | 63USC6800MEFCSN35X30 vs HC1J688M35030HA |
LS-682M1JT2A3530 | CAP,AL2O3,6.8MF,63VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | 63USC6800MEFCSN35X30 vs LS-682M1JT2A3530 |
LH063M6800BPF-3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 63USC6800MEFCSN35X30 vs LH063M6800BPF-3530 |
LH063M6800BP543530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 6800uF, | YAGEO Corporation | 63USC6800MEFCSN35X30 vs LH063M6800BP543530 |
B41231C8688M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 6800uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 63USC6800MEFCSN35X30 vs B41231C8688M062 |