Part Details for 63USC8200MEFCSN30X45 by Rubycon Corporation
Overview of 63USC8200MEFCSN30X45 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63USC8200MEFCSN30X45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 8200uF - 20% - 63VDC - 30mm dia x 45mm - -40 to 85°C RoHS: Compliant | 0 |
|
$3.6100 / $7.5100 | Buy Now |
Part Details for 63USC8200MEFCSN30X45
63USC8200MEFCSN30X45 CAD Models
63USC8200MEFCSN30X45 Part Data Attributes
|
63USC8200MEFCSN30X45
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
63USC8200MEFCSN30X45
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.15625 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 4900 mA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 63USC8200MEFCSN30X45
This table gives cross-reference parts and alternative options found for 63USC8200MEFCSN30X45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63USC8200MEFCSN30X45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1822LGM3045LKN0850 | CAP,AL2O3,8.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 63USC8200MEFCSN30X45 vs 1822LGM3045LKN0850 |
8822LGM3045LKN3850 | CAP,AL2O3,8.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 63USC8200MEFCSN30X45 vs 8822LGM3045LKN3850 |
2822LGM3045LKN2810 | CAP,AL2O3,8.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 63USC8200MEFCSN30X45 vs 2822LGM3045LKN2810 |
SLPX822M063E4P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 63USC8200MEFCSN30X45 vs SLPX822M063E4P3 |
8822LGM3045LKN5850 | CAP,AL2O3,8.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 63USC8200MEFCSN30X45 vs 8822LGM3045LKN5850 |
8822LGM3045LKN48F0 | CAP,AL2O3,8.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 63USC8200MEFCSN30X45 vs 8822LGM3045LKN48F0 |
8822LGM3045LKN58E0 | CAP,AL2O3,8.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 63USC8200MEFCSN30X45 vs 8822LGM3045LKN58E0 |
8822LGM3045LKN9810 | CAP,AL2O3,8.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 63USC8200MEFCSN30X45 vs 8822LGM3045LKN9810 |
1822LGM3045LKN2850 | CAP,AL2O3,8.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 63USC8200MEFCSN30X45 vs 1822LGM3045LKN2850 |
1822LGM3045LKN98E0 | CAP,AL2O3,8.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 63USC8200MEFCSN30X45 vs 1822LGM3045LKN98E0 |