Part Details for 63USG10000MEFCSN30X50 by Rubycon Corporation
Overview of 63USG10000MEFCSN30X50 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63USG10000MEFCSN30X50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-63USG10000MEFCS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$5.1400 / $9.3100 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 10000uF - 20% - 63VDC - 30mm dia x 50mm - -40 to 85°C RoHS: Compliant | 0 |
|
$4.3200 / $8.9700 | Buy Now |
Part Details for 63USG10000MEFCSN30X50
63USG10000MEFCSN30X50 CAD Models
63USG10000MEFCSN30X50 Part Data Attributes
|
63USG10000MEFCSN30X50
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
63USG10000MEFCSN30X50
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Reach Compliance Code | compliant | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 2.38118 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 5490 mA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Shape | SNAP-IN |
Alternate Parts for 63USG10000MEFCSN30X50
This table gives cross-reference parts and alternative options found for 63USG10000MEFCSN30X50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63USG10000MEFCSN30X50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8103LGM3050LKN08E0 | CAP,AL2O3,10MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 63USG10000MEFCSN30X50 vs 8103LGM3050LKN08E0 |
8103LGM3050LKN4810 | CAP,AL2O3,10MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 63USG10000MEFCSN30X50 vs 8103LGM3050LKN4810 |
8103LGM3050LKN58F0 | CAP,AL2O3,10MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 63USG10000MEFCSN30X50 vs 8103LGM3050LKN58F0 |
1103LGM3050LKN1810 | CAP,AL2O3,10MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 63USG10000MEFCSN30X50 vs 1103LGM3050LKN1810 |
1103LGM3050LKN9850 | CAP,AL2O3,10MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 63USG10000MEFCSN30X50 vs 1103LGM3050LKN9850 |
8103LGM3050LKN48F0 | CAP,AL2O3,10MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 63USG10000MEFCSN30X50 vs 8103LGM3050LKN48F0 |
8103LGM3050LKN58E0 | CAP,AL2O3,10MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 63USG10000MEFCSN30X50 vs 8103LGM3050LKN58E0 |
8103LGM3050LKN9810 | CAP,AL2O3,10MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 63USG10000MEFCSN30X50 vs 8103LGM3050LKN9810 |
2103LGM3050LKN78F0 | CAP,AL2O3,10MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 63USG10000MEFCSN30X50 vs 2103LGM3050LKN78F0 |
8103LGM3050LKN98E0 | CAP,AL2O3,10MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 63USG10000MEFCSN30X50 vs 8103LGM3050LKN98E0 |