There are no models available for this part yet.
Overview of 63USG3900MEFCSN25X35 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 63USG3900MEFCSN25X35 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
232-G3900MEFCSN25X35
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$2.3500 / $4.6100 | Order Now | |
Onlinecomponents.com | Aluminum Electrolytic - Radial - 3900uF - 20% - 63VDC - 25mm dia x 35mm - -40 to 85°C RoHS: Compliant | 0 |
|
$1.9100 / $10.0700 | Buy Now |
CAD Models for 63USG3900MEFCSN25X35 by Rubycon Corporation
Part Data Attributes for 63USG3900MEFCSN25X35 by Rubycon Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
3900 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
25 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
1.48704 mA
|
Length
|
35 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Snap-in
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Ripple Current
|
3100 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.3
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for 63USG3900MEFCSN25X35
This table gives cross-reference parts and alternative options found for 63USG3900MEFCSN25X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63USG3900MEFCSN25X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS392M1J-2535(A) | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3900uF, | Xicon Passive Components | 63USG3900MEFCSN25X35 vs LS392M1J-2535(A) |
8392LGM2535LKN58E0 | CAP,AL2O3,3.9MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 63USG3900MEFCSN25X35 vs 8392LGM2535LKN58E0 |
2392LGM2535LKN0850 | CAP,AL2O3,3.9MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 63USG3900MEFCSN25X35 vs 2392LGM2535LKN0850 |
8392LGM2535LKN08E0 | CAP,AL2O3,3.9MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 63USG3900MEFCSN25X35 vs 8392LGM2535LKN08E0 |
8392LGM2535LKN7850 | CAP,AL2O3,3.9MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 63USG3900MEFCSN25X35 vs 8392LGM2535LKN7850 |
ELH398M063AR3AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount | KEMET Corporation | 63USG3900MEFCSN25X35 vs ELH398M063AR3AV |
8392LGM2535LKN4810 | CAP,AL2O3,3.9MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 63USG3900MEFCSN25X35 vs 8392LGM2535LKN4810 |
63USC3900MOOESN25X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 63USG3900MEFCSN25X35 vs 63USC3900MOOESN25X35 |
8392LGM2535LKN38E0 | CAP,AL2O3,3.9MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 63USG3900MEFCSN25X35 vs 8392LGM2535LKN38E0 |
8392LGM2535LKN0810 | CAP,AL2O3,3.9MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 63USG3900MEFCSN25X35 vs 8392LGM2535LKN0810 |