Part Details for 63USG4700MEFCSN22X50 by Rubycon Corporation
Overview of 63USG4700MEFCSN22X50 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 63USG4700MEFCSN22X50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-G4700MEFCSN22X50
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$2.6000 / $5.0900 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 4700uF - 20% - 63VDC - 22mm dia x 50mm - -40 to 85°C RoHS: Compliant | 0 |
|
$2.1400 / $11.2600 | Buy Now |
Part Details for 63USG4700MEFCSN22X50
63USG4700MEFCSN22X50 CAD Models
63USG4700MEFCSN22X50 Part Data Attributes
|
63USG4700MEFCSN22X50
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
63USG4700MEFCSN22X50
Rubycon Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.63245 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 3490 mA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Shape | SNAP-IN |
Alternate Parts for 63USG4700MEFCSN22X50
This table gives cross-reference parts and alternative options found for 63USG4700MEFCSN22X50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63USG4700MEFCSN22X50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8472LGM2250LKN28F0 | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 63USG4700MEFCSN22X50 vs 8472LGM2250LKN28F0 |
8472LGM2250LKN38E0 | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 63USG4700MEFCSN22X50 vs 8472LGM2250LKN38E0 |
1472LGM2250LKN08E0 | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 63USG4700MEFCSN22X50 vs 1472LGM2250LKN08E0 |
8472LGM2250LKN98F0 | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 63USG4700MEFCSN22X50 vs 8472LGM2250LKN98F0 |
1472LGM2250LKN7810 | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 63USG4700MEFCSN22X50 vs 1472LGM2250LKN7810 |
LH063M4700BP442250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4700uF, | YAGEO Corporation | 63USG4700MEFCSN22X50 vs LH063M4700BP442250 |
ECEC1JP472BA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 4700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 63USG4700MEFCSN22X50 vs ECEC1JP472BA |
8472LGM2250LKN78F0 | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 63USG4700MEFCSN22X50 vs 8472LGM2250LKN78F0 |
1472LGM2250LKN5810 | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 63USG4700MEFCSN22X50 vs 1472LGM2250LKN5810 |
1472LGM2250LKN1850 | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 63USG4700MEFCSN22X50 vs 1472LGM2250LKN1850 |