Part Details for 63USG5600MEFCSN30X35 by Rubycon Corporation
Overview of 63USG5600MEFCSN30X35 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 63USG5600MEFCSN30X35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-G5600MEFCSN30X35
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$3.5300 / $6.5800 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 5600uF - 20% - 63VDC - 30mm dia x 35mm - -40 to 85°C RoHS: Compliant | 0 |
|
$2.9400 / $15.4600 | Buy Now |
Part Details for 63USG5600MEFCSN30X35
63USG5600MEFCSN30X35 CAD Models
63USG5600MEFCSN30X35 Part Data Attributes
|
63USG5600MEFCSN30X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
63USG5600MEFCSN30X35
Rubycon Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.78191 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 3810 mA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Shape | SNAP-IN |
Alternate Parts for 63USG5600MEFCSN30X35
This table gives cross-reference parts and alternative options found for 63USG5600MEFCSN30X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63USG5600MEFCSN30X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2562LGM3035LKN78E0 | CAP,AL2O3,5.6MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 63USG5600MEFCSN30X35 vs 2562LGM3035LKN78E0 |
B41231B8568M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 5600uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 63USG5600MEFCSN30X35 vs B41231B8568M000 |
1562LGM3035LKN0810 | CAP,AL2O3,5.6MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 63USG5600MEFCSN30X35 vs 1562LGM3035LKN0810 |
63USC5600MEFCSN30X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 63USG5600MEFCSN30X35 vs 63USC5600MEFCSN30X35 |
8562LGM3035LKN78F0 | CAP,AL2O3,5.6MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 63USG5600MEFCSN30X35 vs 8562LGM3035LKN78F0 |
LH063M5600BP443035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 5600uF, | YAGEO Corporation | 63USG5600MEFCSN30X35 vs LH063M5600BP443035 |
1562LGM3035LKN4850 | CAP,AL2O3,5.6MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 63USG5600MEFCSN30X35 vs 1562LGM3035LKN4850 |
LH063M5600BPF-3035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 63USG5600MEFCSN30X35 vs LH063M5600BPF-3035 |
8562LGM3035LKN3810 | CAP,AL2O3,5.6MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 63USG5600MEFCSN30X35 vs 8562LGM3035LKN3810 |
1562LGM3035LKN98F0 | CAP,AL2O3,5.6MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 63USG5600MEFCSN30X35 vs 1562LGM3035LKN98F0 |