There are no models available for this part yet.
Overview of 63USG6800MEFCSN25X50 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 63USG6800MEFCSN25X50 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
232-G6800MEFCSN25X50
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$3.5100 / $4.0000 | Order Now | |
Onlinecomponents.com | Aluminum Electrolytic - Radial - 6800uF - 20% - 63VDC - 25mm dia x 50mm - -40 to 85°C RoHS: Compliant | 0 |
|
$2.8300 / $14.9200 | Buy Now |
CAD Models for 63USG6800MEFCSN25X50 by Rubycon Corporation
Part Data Attributes for 63USG6800MEFCSN25X50 by Rubycon Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
6800 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
25 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
1.96357 mA
|
Length
|
50 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Snap-in
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Ripple Current
|
4410 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.3
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for 63USG6800MEFCSN25X50
This table gives cross-reference parts and alternative options found for 63USG6800MEFCSN25X50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63USG6800MEFCSN25X50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLS1J682MERAHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 6800uF, | Nichicon Corporation | 63USG6800MEFCSN25X50 vs LLS1J682MERAHA |
2682LGM2550LKN3810 | CAP,AL2O3,6.8MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 63USG6800MEFCSN25X50 vs 2682LGM2550LKN3810 |
2682LGM2550LKN0810 | CAP,AL2O3,6.8MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 63USG6800MEFCSN25X50 vs 2682LGM2550LKN0810 |
8682LGM2550LKN7850 | CAP,AL2O3,6.8MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 63USG6800MEFCSN25X50 vs 8682LGM2550LKN7850 |
8682LGM2550LKN48E0 | CAP,AL2O3,6.8MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 63USG6800MEFCSN25X50 vs 8682LGM2550LKN48E0 |
380LX682M063J052AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 6800uF, | Cornell Dubilier Electronics Inc | 63USG6800MEFCSN25X50 vs 380LX682M063J052AD |
2682LGM2550LKN5850 | CAP,AL2O3,6.8MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 63USG6800MEFCSN25X50 vs 2682LGM2550LKN5850 |
MALIEYN07AD468J42K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 6800 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay Roederstein | 63USG6800MEFCSN25X50 vs MALIEYN07AD468J42K |
ELP682M63BA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 6800uF, | Hitano Enterprise Corp | 63USG6800MEFCSN25X50 vs ELP682M63BA |
2682LGM2550LKN08F0 | CAP,AL2O3,6.8MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 63USG6800MEFCSN25X50 vs 2682LGM2550LKN08F0 |