Part Details for 63X253 by Vishay Intertechnologies
Overview of 63X253 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63X253
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13B7881
|
Newark | Res, cermet,25Kohms,10+/-% Tol,3937-Case |Vishay 63X253 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5100 / $3.3600 | Buy Now |
Part Details for 63X253
63X253 CAD Models
63X253 Part Data Attributes
|
63X253
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
63X253
Vishay Intertechnologies
Potentiometer, Cermet, 0.5W, 25000ohm, 10% +/-Tol, 3937,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Construction | Trimmer Pot | |
Lead Length | 4.78 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.83 mm | |
Package Length | 10.03 mm | |
Package Style | PCB Mount | |
Package Width | 9.52 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 25000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Size Code | 3937 | |
Technology | CERMET | |
Tolerance | 10% |