Part Details for 63YXA10MEFC5X11 by Rubycon Corporation
Overview of 63YXA10MEFC5X11 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63YXA10MEFC5X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63YXA10MEFC5X11
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10uF, 63V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: 63YXA10MEFC5X11) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Abacus - 0 |
|
Buy Now |
Part Details for 63YXA10MEFC5X11
63YXA10MEFC5X11 CAD Models
63YXA10MEFC5X11 Part Data Attributes
|
63YXA10MEFC5X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
63YXA10MEFC5X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 48 mA | |
Series | YXA | |
Terminal Pitch | 2 mm |
Alternate Parts for 63YXA10MEFC5X11
This table gives cross-reference parts and alternative options found for 63YXA10MEFC5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63YXA10MEFC5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWY100M63V5X11TBF1F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 63YXA10MEFC5X11 vs NRWY100M63V5X11TBF1F |
RZ1J106M05011CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 63YXA10MEFC5X11 vs RZ1J106M05011CS |
EKMG630ETE100ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 63YXA10MEFC5X11 vs EKMG630ETE100ME11D |
MALREKB00AA210JL0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 63YXA10MEFC5X11 vs MALREKB00AA210JL0K |
NRWS100M63V5X11TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 63YXA10MEFC5X11 vs NRWS100M63V5X11TBF1F |
RZ1J106M05011PC459 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 63YXA10MEFC5X11 vs RZ1J106M05011PC459 |
63PX10MEFC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63YXA10MEFC5X11 vs 63PX10MEFC5X11 |
RJA100M1JBK-0511S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | 63YXA10MEFC5X11 vs RJA100M1JBK-0511S |
NRWS100M63V5X11TBF1YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 63YXA10MEFC5X11 vs NRWS100M63V5X11TBF1YF |
63YXA10MCC5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63YXA10MEFC5X11 vs 63YXA10MCC5X11 |