-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-3782-1-ND
|
DigiKey | CAP ALUM 100UF 20% 63V RADIAL Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
8531 In Stock |
|
$0.1095 / $0.5400 | Buy Now |
|
Future Electronics | YXF SERIES 105 degrees, Long Life, Low impedance 63V 100uf Pitch 5mm Ammo Pk RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 500 Container: Ammo Pack | 0Ammo Pack |
|
$0.1200 / $0.1350 | Buy Now |
|
Bristol Electronics | 998 |
|
RFQ | ||
DISTI #
63YXF100MEFCT810X12.5
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 63 V, � 20%, 7000 hours @ 105�C, Radial Leaded (Alt: 63YXF100MEFCT810X12.5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now | |
|
Chip Stock | 1572 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63YXF100MEFCT810X12.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
63YXF100MEFCT810X12.5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.063 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 210 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 63YXF100MEFCT810X12.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63YXF100MEFCT810X12.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
107KBM063MGUSA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 63YXF100MEFCT810X12.5 vs 107KBM063MGUSA |
63YXF100MEFCKC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63YXF100MEFCT810X12.5 vs 63YXF100MEFCKC10X12.5 |
63YXJ100MT810X12.5 | CAP ALUM 100UF 20% 63V RADIAL | Rubycon Corporation | 63YXF100MEFCT810X12.5 vs 63YXJ100MT810X12.5 |
63YXF100MEFCCC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63YXF100MEFCT810X12.5 vs 63YXF100MEFCCC10X12.5 |
63YXF100MCC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63YXF100MEFCT810X12.5 vs 63YXF100MCC10X12.5 |
63YXF100MKC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63YXF100MEFCT810X12.5 vs 63YXF100MKC10X12.5 |
WF1J107M1012MCS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 63YXF100MEFCT810X12.5 vs WF1J107M1012MCS |
63YXF100MEFCRI10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | 63YXF100MEFCT810X12.5 vs 63YXF100MEFCRI10X12.5 |
63YXF100MEFCCE10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63YXF100MEFCT810X12.5 vs 63YXF100MEFCCE10X12.5 |
63YXF100MEFCRX10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | 63YXF100MEFCT810X12.5 vs 63YXF100MEFCRX10X12.5 |