Part Details for 63YXF220MEFC10X20 by Rubycon Corporation
Overview of 63YXF220MEFC10X20 by Rubycon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 63YXF220MEFC10X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-4227-ND
|
DigiKey | CAP ALUM 220UF 20% 63V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1314 In Stock |
|
$0.2405 / $0.8900 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 220uF - 20% - 63VDC - 10mm dia x 20mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.1840 / $0.5880 | Buy Now |
DISTI #
63YXF220MEFC10X20
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 63 V, � 20%, 7000 hours @ 105�C, Radial Leaded (Alt: 63YXF220MEFC10X20) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now | |
|
LCSC | 220uF 63V 20% 520mA100kHz PluginD10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | 12 |
|
$0.1288 / $0.2291 | Buy Now |
Part Details for 63YXF220MEFC10X20
63YXF220MEFC10X20 CAD Models
63YXF220MEFC10X20 Part Data Attributes
|
63YXF220MEFC10X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
63YXF220MEFC10X20
Rubycon Corporation
CAP ALUM 220UF 20% 63V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.1386 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 364 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 63YXF220MEFC10X20
This table gives cross-reference parts and alternative options found for 63YXF220MEFC10X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63YXF220MEFC10X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGA221M1JSA-1020T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | Lelon Electronics Corp | 63YXF220MEFC10X20 vs RGA221M1JSA-1020T |
8221LGM1020RT07A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | 63YXF220MEFC10X20 vs 8221LGM1020RT07A |
8221LGM1020RTN7D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | 63YXF220MEFC10X20 vs 8221LGM1020RTN7D |
8221LGM1020RXN211C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 63YXF220MEFC10X20 vs 8221LGM1020RXN211C |
8221LGM1020RTN0M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | 63YXF220MEFC10X20 vs 8221LGM1020RTN0M |
B41859C8227M001 | Aluminum Electrolytic Capacitor, | TDK Corporation | 63YXF220MEFC10X20 vs B41859C8227M001 |
2221LGM1020RTN511M | CAP,AL2O3,220UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 63YXF220MEFC10X20 vs 2221LGM1020RTN511M |
8221LGM1020RTN0F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | 63YXF220MEFC10X20 vs 8221LGM1020RTN0F |
1221LGM1020RTN411C | CAP,AL2O3,220UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 63YXF220MEFC10X20 vs 1221LGM1020RTN411C |
2221LGM1020RTN211B | CAP,AL2O3,220UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 63YXF220MEFC10X20 vs 2221LGM1020RTN211B |