Part Details for 63YXF330MEFCG412.5X20 by Rubycon Corporation
Overview of 63YXF330MEFCG412.5X20 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63YXF330MEFCG412.5X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63YXF330MEFCG412.5X20-ND
|
DigiKey | CAP ALUM 330UF 20% 63V RADIAL Min Qty: 1000 Lead time: 22 Weeks Container: Tape & Box (TB) | Limited Supply - Call |
|
$0.4176 | Buy Now |
Part Details for 63YXF330MEFCG412.5X20
63YXF330MEFCG412.5X20 CAD Models
63YXF330MEFCG412.5X20 Part Data Attributes:
|
63YXF330MEFCG412.5X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
63YXF330MEFCG412.5X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.2079 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 462 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 63YXF330MEFCG412.5X20
This table gives cross-reference parts and alternative options found for 63YXF330MEFCG412.5X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63YXF330MEFCG412.5X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
105RG337M063DG2E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | 63YXF330MEFCG412.5X20 vs 105RG337M063DG2E |
MALREKE00FE333JG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, | Vishay Intertechnologies | 63YXF330MEFCG412.5X20 vs MALREKE00FE333JG0K |
63YXJ330MG412.5X20 | CAP ALUM 330UF 20% 63V RADIAL | Rubycon Corporation | 63YXF330MEFCG412.5X20 vs 63YXJ330MG412.5X20 |
105RG337M063DG3A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | 63YXF330MEFCG412.5X20 vs 105RG337M063DG3A |
63YXF330MEFCCC12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63YXF330MEFCG412.5X20 vs 63YXF330MEFCCC12.5X20 |
NRE-JL331M63V12.5X20TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 63YXF330MEFCG412.5X20 vs NRE-JL331M63V12.5X20TBF |
MALREKE05FE333J00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 63YXF330MEFCG412.5X20 vs MALREKE05FE333J00K |
MAL214858331E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 63YXF330MEFCG412.5X20 vs MAL214858331E3 |
63YXF330MCE12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63YXF330MEFCG412.5X20 vs 63YXF330MCE12.5X20 |
63YXF330MCA12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63YXF330MEFCG412.5X20 vs 63YXF330MCA12.5X20 |