Part Details for 63YXG56MEFC8X11.5 by Rubycon Corporation
Overview of 63YXG56MEFC8X11.5 by Rubycon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63YXG56MEFC8X11.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-1496-ND
|
DigiKey | CAP ALUM 56UF 20% 63V RADIAL TH Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1 In Stock |
|
$0.0800 / $0.3100 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 56uF - 20% - 63VDC - 8mm dia x 11.5mm - -40 to 105°C RoHS: Compliant |
1948 In Stock |
|
$0.0870 / $0.2790 | Buy Now |
DISTI #
63YXG56MEFC8X11.5
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 56 uF, 63 V, � 20%, 4000 hours @ 105�C, Radial Leaded (Alt: 63YXG56MEFC8X11.5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Aluminum Electrolytic - Radial - 56uF - 20% - 63VDC - 8mm dia x 11.5mm - -40 to 105°C RoHS: Compliant |
1948 In Stock |
|
$0.0870 / $0.2790 | Buy Now |
Part Details for 63YXG56MEFC8X11.5
63YXG56MEFC8X11.5 CAD Models
63YXG56MEFC8X11.5 Part Data Attributes
|
63YXG56MEFC8X11.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
63YXG56MEFC8X11.5
Rubycon Corporation
CAP ALUM 56UF 20% 63V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.03528 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 116 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 63YXG56MEFC8X11.5
This table gives cross-reference parts and alternative options found for 63YXG56MEFC8X11.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63YXG56MEFC8X11.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZE630ELL560MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 63YXG56MEFC8X11.5 vs EKZE630ELL560MHB5D |
NRSG560M63V8X11.5TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 63YXG56MEFC8X11.5 vs NRSG560M63V8X11.5TBF |
EKY-630EFM560MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 63YXG56MEFC8X11.5 vs EKY-630EFM560MHB5D |
NRSG560M63V8X11.5TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 56uF, | NIC Components Corp | 63YXG56MEFC8X11.5 vs NRSG560M63V8X11.5TBSTNF |
EKY-630EC3560MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 63YXG56MEFC8X11.5 vs EKY-630EC3560MHB5D |
ML1J566M0811MCS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | 63YXG56MEFC8X11.5 vs ML1J566M0811MCS |
NRE-HL560M63V8X11.5SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 56uF, | NIC Components Corp | 63YXG56MEFC8X11.5 vs NRE-HL560M63V8X11.5SP7.5LLF |
ESL566M063AGMEA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 63YXG56MEFC8X11.5 vs ESL566M063AGMEA |
EKY-630ETD560MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 63YXG56MEFC8X11.5 vs EKY-630ETD560MHB5D |
63YXG56MEFCCA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63YXG56MEFC8X11.5 vs 63YXG56MEFCCA8X11.5 |