Part Details for 63YXM33MEFR6.3X11 by Rubycon Corporation
Overview of 63YXM33MEFR6.3X11 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63YXM33MEFR6.3X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-63YXM33MEFR6.3X11-ND
|
DigiKey | CAP ALUM 33UF 20% 63V RADIAL Min Qty: 1 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0978 / $0.4200 | Buy Now |
DISTI #
232-63YXM33MEFR63X11
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 213 |
|
$0.0810 / $0.4300 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 33uF - 20% - 63VDC - 6.3mm dia x 11mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.0760 / $0.1108 | Buy Now |
Part Details for 63YXM33MEFR6.3X11
63YXM33MEFR6.3X11 CAD Models
63YXM33MEFR6.3X11 Part Data Attributes
|
63YXM33MEFR6.3X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
63YXM33MEFR6.3X11
Rubycon Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.02079 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 93.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.17 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 63YXM33MEFR6.3X11
This table gives cross-reference parts and alternative options found for 63YXM33MEFR6.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63YXM33MEFR6.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
63YXJ33MTA6.3X11 | CAP ALUM 33UF 20% 63V RADIAL | Rubycon Corporation | 63YXM33MEFR6.3X11 vs 63YXJ33MTA6.3X11 |
B41821A8336M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 63YXM33MEFR6.3X11 vs B41821A8336M000 |
63ZL33MFA6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 33uF, THROUGH HOLE MOUNT | Rubycon Corporation | 63YXM33MEFR6.3X11 vs 63ZL33MFA6.3X11 |
63YXG33MCA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63YXM33MEFR6.3X11 vs 63YXG33MCA6.3X11 |
MALREKE05BA233J00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 63YXM33MEFR6.3X11 vs MALREKE05BA233J00K |
63ZL33MCA6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63YXM33MEFR6.3X11 vs 63ZL33MCA6.3X11 |
63YXF33MEFCKC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63YXM33MEFR6.3X11 vs 63YXF33MEFCKC6.3X11 |
63YXG33MEFCCE6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63YXM33MEFR6.3X11 vs 63YXG33MEFCCE6.3X11 |
MALREKE00BA233JM0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, | Vishay Intertechnologies | 63YXM33MEFR6.3X11 vs MALREKE00BA233JM0K |
63ZL33MCE6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63YXM33MEFR6.3X11 vs 63ZL33MCE6.3X11 |